4-1618240-0

K43P334=RELAY, VAC SPST LATCHI

Introducing the Kilovac K43 series RELAY, designed for high-voltage applications with a maximum rating of 26.5 VDC. This SPST-Latching relay features a coil resistance of 80 Ω and operates at a coil voltage of 26.5 VDC, ensuring reliable performance. With a contact current rating of 24 A, it offers robust switching capabilities. The non-flanged mount type and bus wire termination make installation easy. Ideal for a variety of industrial and automotive applications, this relay is a versatile and essential component for high-voltage systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1618240-0
Series: Kilovac K43
Mount Type: Non-Flanged
Maximum Voltage: 26.5 VDC
Coil Resistance: 80 Ω
Coil Voltage: 26.5 VDC
Termination Type: Bus Wires
Auxiliary Contacts: Without
Contact Current Rating: 24 A
Contact Arrangement: 1 Form P, SPST-Latching, 1 Latching
Coil Termination: Coil Leads
Power Termination: High Voltage Tabs
SKU: AMP4-1618240-0
Economizer: Without
Power Switching: Yes
Contact Voltage Rating: 10 kVDC
Product Type: Relay
Relay Type: High Voltage
RF Rated: Yes
Supplier Product: High Voltage Relays
Part Alias: 4-1618240-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/06/2014 P-13-009656 - Manufacturing location change. Download