1-1618240-5

K43B734=RELAY, VACUUM, SPST-NC

Enhance your circuitry with the K43B734 Vacuum Relay from the Kilovac K43 series. This SPST-NC relay features a non-flanged mount type, ideal for various applications. With a maximum voltage rating of 12 VDC and a coil resistance of 70 Ω, it ensures reliable performance. The coil voltage and termination type are both set at 12 VDC with turret terminals for easy installation. Operating at a contact current rating of 25 A, this relay offers 1 Form B contact arrangement, accommodating a single N/C connection. Equipped with high voltage tabs for power termination, it guarantees efficient power flow. Upgrade your setup with this high-quality relay that prioritizes performance and durability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1618240-5
Series: Kilovac K43
Mount Type: Non-Flanged
Maximum Voltage: 12 VDC
Coil Resistance: 70 Ω
Coil Voltage: 12 VDC
Termination Type: Turret Terminals
Auxiliary Contacts: Without
Contact Current Rating: 25 A
Contact Arrangement: 1 Form B, SPST-NC, 1 N/C
Coil Termination: Turret Terminals
Power Termination: High Voltage Tabs
SKU: AMP1-1618240-5
Economizer: Without
Power Switching: Yes
Contact Voltage Rating: 10 kVDC
Product Type: Relay
Relay Type: High Voltage
RF Rated: Yes
Supplier Product: High Voltage Relays
Part Alias: 1-1618240-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: