9-1618239-3

K43A832=RELAY, VACUUM, SPST-NO

Enhance your electrical system with the Kilovac K43A832 Vacuum Relay, a powerful component designed for high voltage applications. This SPST-NO relay boasts a coil resistance of 290 Ω and a maximum voltage rating of 26.5 VDC, ensuring reliable performance in demanding conditions. With a contact current rating of 25 A and 1 Form A contact arrangement, it offers robust switching capabilities. Featuring flanged mounting and turret terminals for easy installation, this relay is a versatile solution for various industrial and commercial setups. Its high voltage tabs for power termination and RoHS compliance further enhance its safety and environmental credentials. Upgrade your relay system with the Kilovac K43A832 for efficient and dependable operation.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 9-1618239-3
Series: Kilovac K43
Mount Type: Flanged
Maximum Voltage: 26.5 VDC
Coil Resistance: 290 Ω
Coil Voltage: 26.5 VDC
Termination Type: Turret Terminals
Auxiliary Contacts: Without
Contact Current Rating: 25 A
Contact Arrangement: 1 Form A, SPST-NO
Coil Termination: Turret Terminals
Power Termination: High Voltage Tabs
SKU: AMP9-1618239-3
Economizer: Without
Power Switching: Yes
Contact Voltage Rating: 10 kVDC
Product Type: Relay
Relay Type: High Voltage
RF Rated: Yes
Supplier Product: High Voltage Relays
Part Alias: 9-1618239-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: