4-1618240-2
K43R334=RELAY, VACUUM, SPDT-LA
Introducing the K43R334 Vacuum Relay, a high-performance essential for specialized applications. Part of the Kilovac K43 series, this SPDT-LA relay ensures reliable switching in demanding environments. With a maximum voltage rating of 26.5 VDC and a contact current rating of 24 A, it's designed for robust power handling. The coil resistance of 80 Ω and coil voltage of 26.5 VDC guarantee efficient operation, while the non-flanged mount type and bus wire termination offer easy installation. Featuring 1 Form R contact arrangement, this relay is ideal for latching applications. With RoHS compliance, it meets international standards for environmental responsibility. Upgrade your system with the K43R334 Vacuum Relay, delivering precision and performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1618240-2 |
Series: | Kilovac K43 |
Mount Type: | Non-Flanged |
Maximum Voltage: | 26.5 VDC |
Coil Resistance: | 80 Ω |
Coil Voltage: | 26.5 VDC |
Termination Type: | Bus Wires |
Auxiliary Contacts: | Without |
Contact Current Rating: | 24 A |
Contact Arrangement: | 1 Form R, SPDT-Latching, 1 Latching |
Coil Termination: | Coil Leads |
Power Termination: | High Voltage Tabs |
SKU: | AMP4-1618240-2 |
Economizer: | Without |
Power Switching: | Yes |
Contact Voltage Rating: | 10 kVDC |
Product Type: | Relay |
Relay Type: | High Voltage |
RF Rated: | Yes |
Supplier Product: | High Voltage Relays |
Part Alias: | 4-1618240-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/06/2014 | P-13-009656 - Manufacturing location change. | Download |