2-1618240-4

K43C232=RELAY, VACUUM, SPST

Upgrade your power system with the Kilovac K43 Vacuum Relay. This high-performance SPST relay features a durable flanged mount for secure installation. With a maximum voltage rating of 12 VDC and a contact current rating of 25 A, it ensures reliable operation in demanding applications. The 1 Form C, SPDT contact arrangement offers versatility, while the 12 VDC coil voltage and low 70 Ω coil resistance provide efficient control. Designed with bus wire terminations and high voltage tabs, this relay is easy to integrate into your setup. RoHS compliant for environmental responsibility, it's a sustainable choice for your power relay needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1618240-4
Series: Kilovac K43
Mount Type: Flanged
Maximum Voltage: 12 VDC
Coil Resistance: 70 Ω
Coil Voltage: 12 VDC
Termination Type: Bus Wires
Auxiliary Contacts: Without
Contact Current Rating: 25 A
Contact Arrangement: 1 Form C, SPDT
Coil Termination: Bus Wires
Power Termination: High Voltage Tabs
SKU: AMP2-1618240-4
Economizer: Without
Power Switching: Yes
Contact Voltage Rating: 10 kVDC
Product Type: Relay
Relay Type: High Voltage
RF Rated: Yes
Supplier Product: High Voltage Relays
Part Alias: 2-1618240-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: