1-1618240-4
K43B732=RELAY, VACUUM, SPST-NC
Enhance your electronic systems with the K43B732 Vacuum Relay from the Kilovac K43 series. This SPST-NC relay, with a maximum voltage of 12 VDC, offers reliable performance for critical applications. Featuring a coil resistance of 70 Ω and coil voltage of 12 VDC, it ensures efficient operation. The flanged mount type and turret terminals make installation a breeze. With a contact current rating of 25 A and 1 Form B contact arrangement, it provides robust switching capabilities. RoHS compliant and equipped with high voltage tabs for power termination, this relay is a high-quality solution for your needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1618240-4 |
Series: | Kilovac K43 |
Mount Type: | Flanged |
Maximum Voltage: | 12 VDC |
Coil Resistance: | 70 Ω |
Coil Voltage: | 12 VDC |
Termination Type: | Turret Terminals |
Auxiliary Contacts: | Without |
Contact Current Rating: | 25 A |
Contact Arrangement: | 1 Form B, SPST-NC, 1 N/C |
Coil Termination: | Turret Terminals |
Power Termination: | High Voltage Tabs |
SKU: | AMP1-1618240-4 |
Economizer: | Without |
Power Switching: | Yes |
Contact Voltage Rating: | 10 kVDC |
Product Type: | Relay |
Relay Type: | High Voltage |
RF Rated: | Yes |
Supplier Product: | High Voltage Relays |
Part Alias: | 1-1618240-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |