2-1618240-7

K43C334=RELAY, VACUUM, SPDT

Elevate your relay performance with the K43C334, a high-quality vacuum relay from the Kilovac K43 series. This SPDT (Single Pole Double Throw) relay features a maximum voltage rating of 26.5 VDC, making it ideal for demanding applications. With a coil resistance of 290 Ω and a coil voltage of 26.5 VDC, it ensures efficient operation. The non-flanged mount type and bus wire terminations provide easy installation. Boasting a contact current rating of 25 A and a contact arrangement of 1 Form C, the K43C334 delivers reliable switching capabilities. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade to the K43C334 for high-performance, high-voltage relay needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1618240-7
Series: Kilovac K43
Mount Type: Non-Flanged
Maximum Voltage: 26.5 VDC
Coil Resistance: 290 Ω
Coil Voltage: 26.5 VDC
Termination Type: Bus Wires
Auxiliary Contacts: Without
Contact Current Rating: 25 A
Contact Arrangement: 1 Form C, SPDT
Coil Termination: Bus Wires
Power Termination: High Voltage Tabs
SKU: AMP2-1618240-7
Economizer: Without
Power Switching: Yes
Contact Voltage Rating: 10 kVDC
Product Type: Relay
Relay Type: High Voltage
RF Rated: Yes
Supplier Product: High Voltage Relays
Part Alias: 2-1618240-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: