3-1618240-4

K43C932=RELAY, VACUUM, SPDT

Enhance your circuitry with the K43C932 Vacuum Relay from the Kilovac K43 series. This SPDT relay, with a maximum voltage of 115 VDC, offers reliable switching performance. Featuring flanged mount type and turret terminals for easy installation, it boasts a coil resistance of 4700 Ω and operates at 115 VDC. With a contact current rating of 25 A, this high-voltage relay is ideal for demanding applications. Its 1 Form C (SPDT) configuration ensures versatile functionality, while the absence of auxiliary contacts simplifies usage. Designed for durability and performance, this relay with high-voltage tabs for power termination is a valuable addition to your setup. Please note, this product is not RoHS compliant. Elevate your relay systems with the K43C932.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1618240-4
Series: Kilovac K43
Mount Type: Flanged
Maximum Voltage: 115 VDC
Coil Resistance: 4700 Ω
Coil Voltage: 115 VDC
Termination Type: Turret Terminals
Auxiliary Contacts: Without
Contact Current Rating: 25 A
Contact Arrangement: 1 Form C, SPDT
Coil Termination: Turret Terminals
Power Termination: High Voltage Tabs
SKU: AMP3-1618240-4
Economizer: Without
Power Switching: Yes
Contact Voltage Rating: 10 kVDC
Product Type: Relay
Relay Type: High Voltage
RF Rated: Yes
Supplier Product: High Voltage Relays
Part Alias: 3-1618240-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: