1618240-9

K43B234=RELAY, VACUUM, SPST-NC

Enhance your electronic systems with the K43B234 Vacuum Relay from the Kilovac K43 series. This high-performing component features a Single Pole Single Throw Normally Closed contact arrangement, ensuring reliable circuit control. With a maximum voltage rating of 12 VDC and a contact current rating of 25 A, it is suitable for demanding applications. The coil operates at 12 VDC with a resistance of 70 Ω, guaranteeing efficient performance. Designed for non-flanged mounting, it offers versatility in installation. The termination type is through Bus Wires, simplifying connectivity. With RoHS compliance, you can trust in the environmental responsibility of this relay. Ideal for high voltage applications, it is a valuable addition to any project requiring precision and durability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1618240-9
Series: Kilovac K43
Mount Type: Non-Flanged
Maximum Voltage: 12 VDC
Coil Resistance: 70 Ω
Coil Voltage: 12 VDC
Termination Type: Bus Wires
Auxiliary Contacts: Without
Contact Current Rating: 25 A
Contact Arrangement: 1 Form B, SPST-NC, 1 N/C
Coil Termination: Bus Wires
Power Termination: High Voltage Tabs
SKU: AMP1618240-9
Economizer: Without
Power Switching: Yes
Contact Voltage Rating: 10 kVDC
Product Type: Relay
Relay Type: High Voltage
RF Rated: Yes
Supplier Product: High Voltage Relays
Part Alias: 1618240-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: