3-1618240-1

K43C734=RELAY, VACUUM, SPDT

Elevate your equipment's performance with the Kilovac K43C734 Vacuum Relay. This high-quality SPDT relay, part of the Kilovac K43 series, ensures reliable switching with its 1 Form C contact arrangement. Operating at a maximum voltage of 12 VDC and a contact current rating of 25 A, it's perfect for demanding applications. The coil resistance of 70 Ω and coil voltage of 12 VDC guarantee efficient operation. Featuring non-flanged mount type and turret terminals for easy installation, this relay is a versatile and essential component. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your system with the power and performance of the Kilovac K43C734 Vacuum Relay.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1618240-1
Series: Kilovac K43
Mount Type: Non-Flanged
Maximum Voltage: 12 VDC
Coil Resistance: 70 Ω
Coil Voltage: 12 VDC
Termination Type: Turret Terminals
Auxiliary Contacts: Without
Contact Current Rating: 25 A
Contact Arrangement: 1 Form C, SPDT
Coil Termination: Turret Terminals
Power Termination: High Voltage Tabs
SKU: AMP3-1618240-1
Economizer: Without
Power Switching: Yes
Contact Voltage Rating: 10 kVDC
Product Type: Relay
Relay Type: High Voltage
RF Rated: Yes
Supplier Product: High Voltage Relays
Part Alias: 3-1618240-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: