3-1618240-5

K43C934=RELAY, VACUUM, SPDT

Experience powerful relay performance with the Kilovac K43 series, featuring the K43C934 model. This high-voltage, SPDT vacuum relay offers reliable switching with a contact current rating of 25 A. Perfect for demanding applications, it boasts a maximum voltage of 115 VDC and a coil resistance of 4700 Ω, ensuring efficient operation. With Turret Terminals for both coil and power termination, installation is convenient and secure. Engineered for durability and precision, this relay is a vital component for industrial and high-voltage systems. Trust in the Kilovac K43C934 for seamless relay functionality.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1618240-5
Series: Kilovac K43
Mount Type: Non-Flanged
Maximum Voltage: 115 VDC
Coil Resistance: 4700 Ω
Coil Voltage: 115 VDC
Termination Type: Turret Terminals
Auxiliary Contacts: Without
Contact Current Rating: 25 A
Contact Arrangement: 1 Form C, SPDT
Coil Termination: Turret Terminals
Power Termination: High Voltage Tabs
SKU: AMP3-1618240-5
Economizer: Without
Power Switching: Yes
Contact Voltage Rating: 10 kVDC
Product Type: Relay
Relay Type: High Voltage
RF Rated: Yes
Supplier Product: High Voltage Relays
Part Alias: 3-1618240-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: