1-1618240-1

K43B334=RELAY, VACUUM, SPST-NC

Introducing the Kilovac K43 series vacuum relay, boasting a robust SPST-NC contact arrangement for reliable performance. With a maximum voltage rating of 26.5 VDC and a high current rating of 25 A, this relay is designed for demanding applications. The coil resistance of 290 Ω and coil voltage of 26.5 VDC ensure efficient operation. Featuring non-flanged mounting and bus wire terminations, installation is convenient. With RoHS compliance and no auxiliary contacts, it prioritizes safety and simplicity. Perfect for high voltage applications, this relay is a versatile and essential component for your project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1618240-1
Series: Kilovac K43
Mount Type: Non-Flanged
Maximum Voltage: 26.5 VDC
Coil Resistance: 290 Ω
Coil Voltage: 26.5 VDC
Termination Type: Bus Wires
Auxiliary Contacts: Without
Contact Current Rating: 25 A
Contact Arrangement: 1 Form B, SPST-NC, 1 N/C
Coil Termination: Bus Wires
Power Termination: High Voltage Tabs
SKU: AMP1-1618240-1
Economizer: Without
Power Switching: Yes
Contact Voltage Rating: 10 kVDC
Product Type: Relay
Relay Type: High Voltage
RF Rated: Yes
Supplier Product: High Voltage Relays
Part Alias: 1-1618240-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: