3-1618240-3

K43C834=RELAY, VACUUM, SPDT

Enhance your industrial applications with the Kilovac K43 series RELAY. This VACUUM SPDT relay boasts a rugged design, perfect for high voltage environments with a maximum rating of 26.5 VDC. The coil resistance of 290 Ω and coil voltage of 26.5 VDC ensure reliable performance. Featuring 1 Form C SPDT contact arrangement, it can handle a contact current rating of 25 A. With non-flanged mount type and turret terminals for both coil and power termination, installation is a breeze. Rest assured of its quality, as it meets RoHS compliance standards. Upgrade your relay system with this high-performance component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1618240-3
Series: Kilovac K43
Mount Type: Non-Flanged
Maximum Voltage: 26.5 VDC
Coil Resistance: 290 Ω
Coil Voltage: 26.5 VDC
Termination Type: Turret Terminals
Auxiliary Contacts: Without
Contact Current Rating: 25 A
Contact Arrangement: 1 Form C, SPDT
Coil Termination: Turret Terminals
Power Termination: High Voltage Tabs
SKU: AMP3-1618240-3
Economizer: Without
Power Switching: Yes
Contact Voltage Rating: 10 kVDC
Product Type: Relay
Relay Type: High Voltage
RF Rated: Yes
Supplier Product: High Voltage Relays
Part Alias: 3-1618240-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: