9-1618239-1
K43A732=RELAY, VACUUM, SPST-NO
The Kilovac K43A732 is a high-performance vacuum relay designed for robust industrial applications. Featuring a single-pole, single-throw normally open contact arrangement, it offers reliable switching for high voltage systems up to 12 VDC. With a coil resistance of 70 Ω and coil voltage of 12 VDC, this relay ensures efficient operation. Its flanged mount type and turret terminals make installation easy, while the absence of auxiliary contacts simplifies its design. The contact current rating of 25 A further enhances its capability, making it ideal for demanding environments. Designed for high voltage applications, this relay is a dependable solution for your industrial needs. Please note, it is not RoHS compliant.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 9-1618239-1 |
Series: | Kilovac K43 |
Mount Type: | Flanged |
Maximum Voltage: | 12 VDC |
Coil Resistance: | 70 Ω |
Coil Voltage: | 12 VDC |
Termination Type: | Turret Terminals |
Auxiliary Contacts: | Without |
Contact Current Rating: | 25 A |
Contact Arrangement: | 1 Form A, SPST-NO |
Coil Termination: | Turret Terminals |
Power Termination: | High Voltage Tabs |
SKU: | AMP9-1618239-1 |
Economizer: | Without |
Power Switching: | Yes |
Contact Voltage Rating: | 10 kVDC |
Product Type: | Relay |
Relay Type: | High Voltage |
RF Rated: | Yes |
Supplier Product: | High Voltage Relays |
Part Alias: | 9-1618239-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |