8-1618239-7

K43A332=RELAY, VACUUM, SPST-NO

Elevate your power control with the K43A332 Vacuum Relay from our Kilovac K43 series. This SPST-NO relay is engineered for high performance, boasting a maximum voltage of 26.5 VDC and a contact current rating of 25 A. Its flanged mount type ensures secure installation, while the coil resistance of 290 Ω and coil voltage of 26.5 VDC guarantee efficient operation. With 1 Form A contact arrangement and high voltage tabs for power termination, this relay is a reliable solution for your high voltage applications. RoHS compliance underscores our commitment to quality and environmental responsibility.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1618239-7
Series: Kilovac K43
Mount Type: Flanged
Maximum Voltage: 26.5 VDC
Coil Resistance: 290 Ω
Coil Voltage: 26.5 VDC
Termination Type: Bus Wires
Auxiliary Contacts: Without
Contact Current Rating: 25 A
Contact Arrangement: 1 Form A, SPST-NO
Coil Termination: Bus Wires
Power Termination: High Voltage Tabs
SKU: AMP8-1618239-7
Economizer: Without
Power Switching: Yes
Contact Voltage Rating: 10 kVDC
Product Type: Relay
Relay Type: High Voltage
RF Rated: Yes
Supplier Product: High Voltage Relays
Part Alias: 8-1618239-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: