2-1618240-5
K43C234=RELAY, VACUUM, SPDT
Enhance the efficiency and reliability of your electronic systems with our Kilovac K43 Vacuum Relay. Engineered for high-performance applications, this SPDT relay features a 1 Form C contact arrangement, capable of handling a maximum current rating of 25 A. With a coil voltage of 12 VDC and a coil resistance of 70 Ω, it ensures seamless operation. The non-flanged mount type and bus wire terminations make installation a breeze, while the high voltage tabs provide robust power termination. Whether you're in the aerospace, automotive, or industrial sector, this relay is a dependable solution for your high voltage switching needs. Rest assured of its quality and compliance with industry standards. Elevate your system performance with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-1618240-5 |
Series: | Kilovac K43 |
Mount Type: | Non-Flanged |
Maximum Voltage: | 12 VDC |
Coil Resistance: | 70 Ω |
Coil Voltage: | 12 VDC |
Termination Type: | Bus Wires |
Auxiliary Contacts: | Without |
Contact Current Rating: | 25 A |
Contact Arrangement: | 1 Form C, SPDT |
Coil Termination: | Bus Wires |
Power Termination: | High Voltage Tabs |
SKU: | AMP2-1618240-5 |
Economizer: | Without |
Power Switching: | Yes |
Contact Voltage Rating: | 10 kVDC |
Product Type: | Relay |
Relay Type: | High Voltage |
RF Rated: | Yes |
Supplier Product: | High Voltage Relays |
Part Alias: | 2-1618240-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |