62652-2
MAG-MATE 250FTAB 27-23 016TPBR
Enhance your wire connections with the MAG-MATE 250FTAB 27-23 016TPBR, part of our innovative MAG-MATE series. Featuring IDC Standard termination method and Tab terminal type, this high-quality connector ensures secure and efficient splicing. Mating retention is guaranteed with a dimple design, providing peace of mind in your electrical setups. Perfect for a wide range of applications, this RoHS-compliant terminal is a reliable solution for your connectivity needs. Upgrade to the MAG-MATE 250FTAB for seamless and durable wire terminations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 62652-2 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Dimple |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP62652-2 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Straight |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .8 mm / .033 in |
Material Thickness: | .8 mm / .031 in |
Overall Length: | 18.97 mm / .746 in |
Magnet Wire Size: | 27 - 23 AWG / .36 - .57 mm |
Stock Thickness (Magnet Wire Side): | .406 mm / .016 in |
Terminal Height: | 7.62 mm / .3 in |
Identification Number: | 10 |
RU (UL Component Program): | Approved |
Comment: | Half hard temper brass |
Wire/Cable Type: | Magnet Wire |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |