1776344-1

JC6-P208-22-224=JC6 ASSEMBLY

Enhance industrial connectivity with the JC6-P208-22-224=JC6 ASSEMBLY, featuring 22 positions for secure Printed Circuit Pin termination. Crafted from durable thermoplastic housing material in sleek black, this Buchanan JC6 Series component offers a reliable 25A, 300V connection for various applications. With UL 94V-0 flammability standard compliance, it ensures safety in operation. Its 9.53mm pitch and 6-32 screw size, along with mounting ears for vertical installation, provide convenience in setup. The assembly, measuring 8.939 inches in length, accommodates wire sizes ranging from 22 to 12 AWG. Each package includes 40 units, making it ideal for bulk usage. The terminal blocks' copper alloy construction with bright tin plating ensures high performance and longevity, meeting RoHS compliance for environmental responsibility. Suitable for end mounting with wire clamp combo head top hardware, this connector is a versatile solution for professional and industrial settings.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1776344-1
Color: Black
Series: Buchanan JC6 Series
Amperage: 25 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 40
Number of Levels: 1
Number of Positions: 22
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E464
Wire Size: 22 - 12 AWG, .326 - 3.31 mm²
Screw Material: Steel
Length: 227.051 mm, 8.939 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: End Mounting Ears
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Flat
Material Flammability Standard: UL 94V-0
Part Aliases: JC6-P208-22-224;1776344-1
SKU: AMP1776344-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: