5-1437665-4
JC6-Q307-05=JC6 ASSEMBLY
Introducing the JC6-Q307-05=JC6 ASSEMBLY, a crucial component for industrial applications. This black thermoplastic housing meets UL 94V-0 standards, ensuring safety and reliability. Featuring five contacts in a single row, it offers efficient connectivity with a quick-connect termination method. With a 9.53mm pitch and 300V voltage rating, it's designed for optimal performance. The assembly, measuring 57.15mm in length, includes end mounting ears for easy installation. RoHS compliant, it's a sustainable choice for your projects. Ideal for wire sizes ranging from .3 to 3mm², it accommodates a variety of applications with ease. Upgrade your setup with this high-quality component, perfect for barrier terminal block and strip assemblies.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-1437665-4 |
Color: | Black |
Series: | Buchanan JC6 Series |
Amperage: | 20 A, 5 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Quick Connects |
Pitch: | .375 in, 9.53 mm |
Voltage: | 300 V, 600 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 100 |
Number of Levels: | 1 |
Number of Positions: | 5 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | With |
GPL Description: | Industrial |
Product Code: | E464 |
Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
Screw Material: | Steel |
Length: | 2.25 in, 57.15 mm |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Dual Barrier |
Blade Size: | .25 x .032 in, 6.35 x .81 mm |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | With |
Mounting Options: | End Mounting Ears |
Screw Head Type: | Combo Phil-Slot |
Top Hardware: | Binding Combo Head |
Block Style: | Turret (Insulated) |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-1437665-4;JC6-Q307-05 |
SKU: | AMP5-1437665-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |