Enhance your industrial connections with the JC6-Q307-20=JC6 ASSY, featuring a sleek black design from the Buchanan JC6 Series. With a durable thermoplastic housing and UL 94V-0 flammability standard, this terminal block ensures safety and reliability. It offers quick connects for efficient installation, accommodating wire sizes ranging from .3 to 3 mm² (22-12 AWG). The 20 positions with a 9.53 mm pitch provide ample connectivity options, while the dual barrier strip style and copper alloy terminals with bright tin plating guarantee secure and stable connections. Mounting is a breeze with the included end mounting ears, and the vertical orientation allows for easy panel installation. ROHS compliant and with a voltage rating of 300V/600V, this terminal block is a must-have for your industrial applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1546700-6
Color: Black
Series: Buchanan JC6 Series
Amperage: 20 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Panel
Termination Method: Quick Connects
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 30
Number of Levels: 1
Number of Positions: 20
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Product Code: E464
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 182.692 mm, 7.125 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: End Mounting Ears
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Turret (Insulated)
Material Flammability Standard: UL 94V-0
Part Aliases: JC6-Q307-20;1546700-6
SKU: AMP1546700-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: