6-1437665-6

JC6-Q308-05=JC6 ASSEMBLY

The JC6-Q308-05=JC6 ASSEMBLY in black is a reliable component from the Buchanan JC6 Series, meeting UL 94V-0 standards for safety. With a 20 A amperage capacity and thermoplastic housing, it offers durable performance. Featuring five contacts in a single row, it is suitable for various applications. The panel mount design with quick connects for termination ensures easy installation. With a pitch of 9.53 mm and voltage rating of 300 V, it provides efficient connectivity. Suitable for industrial use, it is wave solder capable and lead-free solder processes compatible, guaranteeing high-quality assembly. With a package quantity of 90, it is ideal for bulk applications. The JC6 ASSEMBLY is a versatile solution for barrier terminal block requirements.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-1437665-6
Color: Black
Series: Buchanan JC6 Series
Amperage: 20 A
Housing Material: Thermoplastic
Number of Contacts: 5
Number of Rows: 1
Mount Type: Panel
Termination Method: Quick Connects
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 90
Number of Levels: 1
Number of Positions: 5
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Product Code: E464
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 2.564 in, 65.13 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Blade Size: .25 x .032 in, 6.35 x .81 mm
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: With
Mounting Options: End Mounting Ears
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Turret (Insulated)
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 6-1437665-6;JC6-Q308-05
SKU: AMP6-1437665-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: