6-1437665-2
JC6-Q308-02=JC6 ASSEMBLY
Enhance your industrial connectivity with the JC6-Q308-02=JC6 ASSEMBLY, featuring a sleek black design from the Buchanan JC6 Series. This UL 94V-0 compliant assembly ensures safety and reliability, with a 20A amperage and 300V voltage rating. Constructed with durable thermoplastic housing and copper alloy terminals plated with tin, it guarantees efficient performance. Easy to install with quick connects and suitable for wave solder processes, it offers convenience in setup. With its vertical mount angle, 6-32 screw size, and end mounting ears, it facilitates secure attachment. Perfect for various applications, this assembly is a versatile solution for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 6-1437665-2 |
Color: | Black |
Series: | Buchanan JC6 Series |
Amperage: | 20 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Quick Connects |
Pitch: | .375 in, 9.53 mm |
Voltage: | 300 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 200 |
Number of Levels: | 1 |
Number of Positions: | 2 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | With |
GPL Description: | Industrial |
Product Code: | E464 |
Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
Screw Material: | Steel |
Length: | 1.439 in, 36.55 mm |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Dual Barrier |
Blade Size: | .25 x .032 in, 6.35 x .81 mm |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | With |
Mounting Options: | End Mounting Ears |
Screw Head Type: | Wire Clamp Combo Head |
Top Hardware: | Wire Clamp Combo Head |
Block Style: | Turret (Insulated) |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 6-1437665-2;JC6-Q308-02 |
SKU: | AMP6-1437665-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |