5-1437665-0

JC6-Q208-03=JC6 SERIES TERMINA

Enhance your industrial connectivity with the JC6 Series Terminal, a reliable solution for your power distribution needs. Designed for quick and easy installation, this black thermoplastic terminal features a single row, accommodating three positions with a pitch of 9.53mm (.375 inches). With a current rating of 5A and 20A at 300V and 600V respectively, it ensures efficient power transmission. The UL 94V-0 flammability standard compliant housing guarantees safety, while the copper alloy terminals with bright tin plating offer reliable conductivity. Its vertical panel mount orientation, along with end mounting ears, allows for secure installation. The dual barrier strip style with wire clamp combo head screw ensures sturdy connections for wire sizes ranging from .3 to 3mm² (22 to 12 AWG). RoHS compliant and packaged in quantities of 150, the JC6 Series Terminal is a versatile and durable choice for various industrial applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-1437665-0
Color: Black
Series: Buchanan JC6 Series
Amperage: 20 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Panel
Termination Method: Quick Connects
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 150
Number of Levels: 1
Number of Positions: 3
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Product Code: E464
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 1.814 in, 46.08 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Blade Size: .25 x .032 in, 6.35 x .81 mm
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: With
Mounting Options: End Mounting Ears
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Flat
Material Flammability Standard: UL 94V-0
Part Aliases: 5-1437665-0;JC6-Q208-03
SKU: AMP5-1437665-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: