5-1437665-8

JC6-Q307-09=JC6 SERIES TERMINA

Enhance your industrial connectivity with the JC6 Series Terminal Block, a reliable component designed for efficient power distribution. Featuring a sleek black thermoplastic housing, this terminal block boasts a sturdy construction suitable for panel mounting. With quick connect termination method, it offers easy installation and maintenance. Operating at amperages of 5A and 20A, and voltages of 300V and 600V, it ensures reliable performance in various applications. Its UL 94V-0 material flammability standard compliance guarantees safety. With one row and nine positions, it provides ample connectivity options. The copper alloy terminals with tin plating ensure optimal conductivity, while the steel screws with zinc chromate plating offer durability. Measuring 3.75 inches in length and featuring end mounting ears, it facilitates secure installation. RoHS compliant and suitable for wire sizes ranging from .3 to 3mm² (22-12 AWG), this terminal block is a versatile solution for your industrial needs. Elevate your connectivity with the JC6 Series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-1437665-8
Color: Black
Series: Buchanan JC6 Series
Amperage: 20 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Panel
Termination Method: Quick Connects
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 20
Number of Levels: 1
Number of Positions: 9
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Product Code: E464
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 3.75 in, 95.25 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Blade Size: .25 x .032 in, 6.35 x .81 mm
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: With
Mounting Options: End Mounting Ears
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Turret (Insulated)
Material Flammability Standard: UL 94V-0
Part Aliases: 5-1437665-8;JC6-Q307-09
SKU: AMP5-1437665-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: