Enhance your industrial panel setups with the JC6-Q307-13=JC6 ASSY, a crucial component in the Buchanan JC6 Series. Crafted in sleek black thermoplastic, this terminal block features a single row with 13 positions, accommodating wire sizes ranging from .3 to 3 mm² (22 to 12 AWG). Its quick connect termination method and 9.53 mm (0.375 in) pitch make installation a breeze, while ensuring a secure connection for applications requiring amperages of 5A or 20A at voltages up to 300V or 600V. With UL 94V-0 flammability standard compliance and sturdy construction, this terminal block guarantees reliability and safety. Its vertical panel mount angle, along with end mounting ears, offers versatile installation options, while the dual barrier strip style and turret (insulated) block design optimize functionality. Each package contains 40 units, complete with steel screws featuring zinc chromate plating for added durability. Rest assured of its quality, as the product is RoHS compliant. Upgrade your connectivity solutions with the JC6 ASSY, ideal for various industrial applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1546700-2
Color: Black
Series: Buchanan JC6 Series
Amperage: 20 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Panel
Termination Method: Quick Connects
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 40
Number of Levels: 1
Number of Positions: 13
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Product Code: E464
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 114.3 mm, 4.5 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: End Mounting Ears
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Turret (Insulated)
Material Flammability Standard: UL 94V-0
Part Aliases: JC6-Q307-13;1546700-2
SKU: AMP1546700-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: