1542618-2
XFP MSA SAN APPLICATION
Enhance the performance of your XFP MSA SAN APPLICATION with this essential accessory. Crafted from durable Cold-Forged Aluminum, this Clip ensures optimal heat dissipation, thanks to its 72 Pin Fin design. With a power rating of 15W, 10W, and 5W, it efficiently regulates temperature, guaranteeing peak functionality. Nickel-plating adds a layer of protection, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your setup with this indispensable component, ideal for Data and Devices applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1542618-2 |
Series: | XFP |
Accessory Type: | Clip |
Body Material: | Aluminum, Cold-Forged Aluminum |
Device Type: | XFP |
GPL: | J33 |
GPL Description: | Data and Devices |
Product Code: | L030 |
Body Plating Material: | Nickel |
ECCN: | EAR99 |
Number of Fins: | 72 |
Fin Style: | Pin Fin |
Power: | 10 W, 15 W, 5 W |
Part Aliases: | 1542618-2 |
SKU: | AMP1542618-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |