2303074-1
XFP CAGE ASSEMBLY, W/O INTERMEDIATE GSKT
Elevate your connectivity solutions with this essential XFP Cage Assembly, designed for optimal performance. Featuring a single port and a receptacle gender, it guarantees seamless transmission in high-speed environments. With a Double-Sided (Belly-to-Belly) PCB mounting style and Through Hole - Press-Fit termination method, installation is efficient and secure. This assembly is a crucial component for any XFP connector setup, ensuring reliable and durable connections. Rest assured, it is fully RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your system with this XFP Cage Assembly and experience enhanced connectivity like never before.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2303074-1 |
Series: | XFP |
Connector Type: | XFP |
Gender: | Receptacle |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 1 |
PCB Mounting Style: | Double-Sided (Belly-to-Belly) |
Product: | XFP |
SKU: | AMP2303074-1 |
Port Matrix Configuration: | 1 x 1 |
Number of Ports: | 1 |
Data Rate (Max): | 10 Gb/s |
Connector Mounting Type: | Board Mount |
Heat Sink Compatible: | Yes |
For Use With Pluggable I/O Products: | XFP Connector |
Heat Sink Application: | Yes |
Included Lightpipe: | No |
Product Type: | Cage |
Thermal Accessory Type Included: | No |
Sealable: | Yes |
Product Line: | XFP |
Connector and Contact Terminates To: | Printed Circuit Board |
Form Factor: | XFP |
Cage Type: | Single |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |