2303075-3

XFP KIT W/CAGE, CLIP, HEAT SINK,NET

Enhance your XFP assembly with this comprehensive kit, featuring a cage, clip, heat sink, and net for optimal performance and durability. With a Through Hole - Press-Fit termination method and Double-Sided (Belly-to-Belly) PCB mounting style, installation is secure and seamless. Packaged in a convenient tray, Box & Tray setup, organization and handling are effortless. Rest assured, this essential component is fully RoHS compliant, meeting stringent environmental standards. Elevate your connectivity with this high-speed cage and connector assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2303075-3
Series: XFP
Termination Method: Through Hole - Press-Fit
Packaging: Box & Tray, Tray
PCB Mounting Style: Double-Sided (Belly-to-Belly)
Product: XFP
SKU: AMP2303075-3
Heat Sink Style: Pin
Heat Sink Height Class: SAN
Cage Plating Material: Tin
Heat Sink Height: 4.2 mm / .165 in
Heat Sink Finish: Electroless Nickel
Port Matrix Configuration: 1 x 1
Number of Ports: 1
Tail Length: 2.05 mm / .081 in
Data Rate (Max): 10 Gb/s
Cage Material: Copper Alloy
Connector Mounting Type: Board Mount
Heat Sink Compatible: Yes
Heat Sink Application: Yes
For Use With Pluggable I/O Products: XFP Connector / XFP Cable Plug
Included Lightpipe: No
Cage Type: Single
Thermal Accessory Type Included: Yes
Sealable: No
Product Type: Cage Assembly
Product Line: XFP
Form Factor: XFP
Connector and Contact Terminates To: Printed Circuit Board

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: