Elevate your high-speed connectivity with our XFP Cage Assembly. Designed for optimal performance, this assembly is RoHS compliant and features a through-hole press-fit termination method for secure installation. Perfect for double-sided PCB mounting, it ensures reliable connectivity in demanding applications. Upgrade your IO connectors with this essential component, available in convenient box and tray packaging. Trust in our XFP Cage Assembly for seamless data transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2170620-1
Series: XFP
Termination Method: Through Hole - Press-Fit
Packaging: Box & Tray
PCB Mounting Style: Double-Sided (Belly-to-Belly)
Product: XFP
SKU: AMP2170620-1
Heat Sink Height: 5.5 mm / .216 in
Cage Plating Material: Tin
Heat Sink Height Class: Custom
Heat Sink Finish: Anodized Black
Heat Sink Style: Slug
Number of Ports: 1
Port Matrix Configuration: 1 x 1
Tail Length: .081 in / 2.05 mm
Data Rate (Max): 10 Gb/s
Cage Material: Copper Alloy
Connector Mounting Type: Board Mount
For Use With Pluggable I/O Products: XFP Connector / XFP Cable Plug
Heat Sink Application: Yes
Included Lightpipe: No
Thermal Accessory Type Included: Yes
Product Line: XFP
Form Factor: XFP
Cage Type: Single
Product Type: Cage Assembly
Sealable: Yes
Connector and Contact Terminates To: Printed Circuit Board

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: