1888810-2
EMI/Dust Cover,XFP And QSFP
Protect your XFP and QSFP connectors with this essential EMI/Dust Cover. Designed to shield against electromagnetic interference and environmental contaminants, this cover ensures optimal performance and longevity for your high-speed connections. With RoHS compliance and durable construction, it's a reliable solution for safeguarding your valuable equipment. Perfect for industrial and data communication applications, this EMI/Dust Cover is a must-have for maintaining the integrity of your network.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1888810-2 |
Series: | XFP |
Connector Type: | XFP |
Packaging: | Carton |
Product: | XFP |
SKU: | AMP1888810-2 |
Material: | Zinc Alloy |
Data Rate (Max): | 10 Gb/s |
For Use With Pluggable I/O Products: | XFP Cage |
Product Type: | Accessory |
Product Line: | XFP |
Form Factor: | XFP |
Pluggable I/O Accessory Type: | Dust & EMI Cover |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2021 | P-21-021950 - PCN Cancellation. Description of Changes This new PCN will cancel two original PCN (P-21-020627 and P-21-020628), which intend to add new source to expand the capacity as location change PCN. New source can't pass verification test, in order to guarantee product quality, keep existing source without change. |
Download |