2303075-2
XFP KIT W/CAGE, CLIP, HEAT SINK,SAN
Elevate your connectivity solutions with this comprehensive XFP Kit, which includes a cage, clip, and heat sink for optimal performance. Designed for seamless integration, this kit features press-fit termination and double-sided mounting, ensuring secure and efficient installation. With a commitment to environmental responsibility, this product is RoHS compliant. Perfect for high-speed applications, this assembly is a must-have for any professional setup. Stay ahead of the curve with this essential component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2303075-2 |
Series: | XFP |
Termination Method: | Through Hole - Press-Fit |
Packaging: | Box & Tray, Tray |
PCB Mounting Style: | Double-Sided (Belly-to-Belly) |
Product: | XFP |
SKU: | AMP2303075-2 |
Heat Sink Style: | Pin |
Heat Sink Height Class: | SAN |
Cage Plating Material: | Tin |
Heat Sink Height: | 4.2 mm / .165 in |
Heat Sink Finish: | Electroless Nickel |
Port Matrix Configuration: | 1 x 1 |
Number of Ports: | 1 |
Tail Length: | 2.05 mm / .081 in |
Data Rate (Max): | 10 Gb/s |
Cage Material: | Copper Alloy |
Connector Mounting Type: | Board Mount |
Heat Sink Compatible: | Yes |
Heat Sink Application: | Yes |
For Use With Pluggable I/O Products: | XFP Connector / XFP Cable Plug |
Included Lightpipe: | No |
Cage Type: | Single |
Thermal Accessory Type Included: | Yes |
Sealable: | No |
Product Type: | Cage Assembly |
Product Line: | XFP |
Form Factor: | XFP |
Connector and Contact Terminates To: | Printed Circuit Board |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |