1542706-3
XFP. MSA NETWORK APPLICATION H
Enhance the performance of your network application with our high-quality XFP module. Designed to meet MSA standards, this aluminum-bodied device ensures reliable connectivity while offering efficient heat dissipation. With UL 94V-0 flammability rating and electroless nickel plating, it guarantees safety and durability. Featuring 72 pin fins for optimal thermal management, it can handle power outputs of 15W, 10W, and 5W with ease. RoHS compliant, this XFP module, part of our solid state relay components range, is a must-have for seamless operation in your network setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1542706-3 |
Series: | XFP |
Accessory Type: | Clip |
Body Material: | Aluminum |
Device Type: | XFP |
GPL: | J33 |
GPL Description: | Data and Devices |
Product Code: | L030 |
Body Plating Material: | Electroless Nickel |
ECCN: | EAR99 |
Number of Fins: | 72 |
Fin Style: | Pin Fin |
Power: | 10 W, 15 W, 5 W |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1542706-3 |
SKU: | AMP1542706-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/08/2021 | P-21-020996 - Manufacturing location change. Following Part Numbers will be transferred from the current TE Connectivity outside Vendor "EMEA Pencom"> to the future TE Connectivity Outside Vendor "China Dongguan Ling Yuan Hardware Co., Ltd" | Download |