2170044-1
XFP KIT W/CAGE, CLIP, HEAT SINK
Enhance the stability and performance of your XFP modules with this comprehensive kit, featuring a cage, clip, and heat sink for optimal cooling and secure mounting. Designed for through-hole press-fit termination and double-sided (belly-to-belly) PCB mounting, this assembly ensures reliable connectivity in high-speed applications. Packaged in a tray for convenient handling, it is compliant with RoHS standards for environmentally conscious sourcing. Upgrade your IO connectors with this essential component for seamless data transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2170044-1 |
Series: | XFP |
Termination Method: | Through Hole - Press-Fit |
Packaging: | Box & Tray, Tray |
PCB Mounting Style: | Double-Sided (Belly-to-Belly) |
Product: | XFP |
SKU: | AMP2170044-1 |
Heat Sink Height Class: | Custom |
Heat Sink Height: | .315 in / 8 mm |
Cage Plating Material: | Tin |
Heat Sink Style: | Pin / Custom |
Heat Sink Finish: | Anodized Black |
Port Matrix Configuration: | 1 x 1 |
Number of Ports: | 1 |
Tail Length: | .081 in / 2.05 mm |
Data Rate (Max): | 10 Gb/s |
Cage Material: | Copper Alloy |
Connector Mounting Type: | Board Mount |
Heat Sink Application: | Yes |
Heat Sink Compatible: | Yes |
For Use With Pluggable I/O Products: | XFP Connector / XFP Cable Plug |
Included Lightpipe: | No |
Thermal Accessory Type Included: | Yes |
Sealable: | Yes |
Form Factor: | XFP |
Cage Type: | Single |
Product Type: | Cage Assembly |
Product Line: | XFP |
Connector and Contact Terminates To: | Printed Circuit Board |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |