Introducing the JC6-Q307-11, a crucial component of the Buchanan JC6 Series. This black thermoplastic housing assembly features a single row of 11 positions, with a quick-connect termination method for easy installation. Rated for 5A/300V and 20A/600V, it ensures reliable performance in industrial settings. The UL 94V-0 flammability standard compliance guarantees safety. With a pitch of 9.53mm (.375 in) and mounting ears for vertical panel installation, it offers versatility. The dual barrier strip design, along with copper alloy terminals plated with bright tin, ensures secure connections. RoHS compliant and suitable for wire sizes .3 - 3mm² (22 - 12 AWG), this barrier terminal block assembly is a dependable choice for various applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1546700-1
Color: Black
Series: Buchanan JC6 Series
Amperage: 20 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Panel
Termination Method: Quick Connects
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 45
Number of Levels: 1
Number of Positions: 11
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Product Code: E464
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 3.75 in, 95.25 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: End Mounting Ears
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Turret (Insulated)
Material Flammability Standard: UL 94V-0
Part Aliases: JC6-Q307-11;1546700-1
SKU: AMP1546700-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: