6-1437665-7

JC6-Q308-06=JC6 ASSEMBLY

Introducing the JC6-Q308-06, a versatile black assembly from the Buchanan JC6 Series. This panel-mount terminal block features quick-connect terminations, making installation a breeze. With a high current rating of 20 A and a voltage capacity of 300 V, it's suitable for various industrial applications. The thermoplastic housing ensures durability, while UL 94V-0 flammability standard compliance guarantees safety. Its compact design, with one row of six positions, is ideal for space-constrained installations. Wave solder capable to 265°C, it facilitates efficient assembly processes. Mounting ears are included for easy installation, and the vertical mount angle offers flexibility in setup. Featuring a dual barrier design and bright tin terminal plating, this terminal block ensures reliable connections. Suitable for wire sizes ranging from .3 to 3 mm² (22-12 AWG), it accommodates a wide range of applications. With its robust construction and RoHS compliance, the JC6-Q308-06 is a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-1437665-7
Color: Black
Series: Buchanan JC6 Series
Amperage: 20 A
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Panel
Termination Method: Quick Connects
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 90
Number of Levels: 1
Number of Positions: 6
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Product Code: E464
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 2.939 in, 74.65 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Blade Size: .25 x .032 in, 6.35 x .81 mm
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: With
Mounting Options: End Mounting Ears
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Turret (Insulated)
Material Flammability Standard: UL 94V-0
Part Aliases: 6-1437665-7;JC6-Q308-06
SKU: AMP6-1437665-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: