2-1437665-8

JC6-P108-10=JC6 ASSEMBLY

Introducing the JC6 ASSEMBLY, a versatile and robust connector from the Buchanan JC6 Series. Designed for industrial applications, this assembly features a sleek black housing made of UL 94V-0 rated thermoplastic, ensuring safety and durability. With a quick connect termination method and a pitch of 9.53mm (.375 in), it offers easy installation on printed circuit boards. Rated for 5A/300V and 20A/600V, this connector is suitable for a wide range of power and signal transmission needs. Its single-row design with 10 positions accommodates wires ranging from .3 to 3mm² (22-12 AWG), making it ideal for various wire sizes. The copper alloy terminals with bright tin plating ensure reliable conductivity, while the steel screws with zinc chromate plating provide secure connections. With a vertical mount angle and wire clamp combo head, this connector offers flexibility in installation. Perfect for professional use, this assembly is RoHS compliant, meeting international standards for environmental responsibility. Elevate your connectivity solutions with the JC6 ASSEMBLY.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1437665-8
Color: Black
Series: Buchanan JC6 Series
Amperage: 20 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Quick Connects
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 1
Number of Levels: 1
Number of Positions: 10
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E464
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 3.811 in, 96.8 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Blade Size: .25 x .032 in, 6.35 x .81 mm
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Flat
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1437665-8;JC6-P108-10
SKU: AMP2-1437665-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: