2-1437665-7

JC6-P108-08=JC6 ASSEMBLY

Enhance your industrial connectivity with the JC6 ASSEMBLY, a crucial component of the Buchanan JC6 Series. Designed for high-performance applications, this black thermoplastic housing features quick connects for easy termination, accommodating wire sizes ranging from .3 to 3 mm² (22-12 AWG). With a voltage rating of up to 600 V and amperage options of 5A and 20A, it ensures reliable power distribution. Its UL 94V-0 flammability standard compliance guarantees safety, while the dual barrier strip style and copper alloy terminals with bright tin plating offer superior conductivity. Ideal for printed circuit board connections, this barrier terminal block assembly boasts a vertical mount angle and a package quantity of 10, making it a convenient and efficient choice for your connectivity needs. Rest assured of its quality and environmental responsibility with RoHS compliance. Elevate your wiring setup with the industrial-grade performance of the JC6 ASSEMBLY.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1437665-7
Color: Black
Series: Buchanan JC6 Series
Amperage: 20 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Quick Connects
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 10
Number of Levels: 1
Number of Positions: 8
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E464
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 3.061 in, 77.749 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Blade Size: .25 x .032 in, 6.35 x .81 mm
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Flat
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1437665-7;JC6-P108-08
SKU: AMP2-1437665-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: