Enhance your industrial connectivity with the JC6 Assembly, featuring 12 positions for quick connects. Designed for vertical mounting with end mounting ears, this black thermoplastic housing ensures durability and safety with a UL 94V-0 flammability standard. Ideal for printed circuit board termination, it accommodates wire sizes ranging from .3 to 3 mm² (22-12 AWG) for versatile usage. The copper alloy terminals with bright tin plating offer reliable conductivity, while the zinc chromate-plated steel screws provide secure fastening. With a 20A current rating and 300V voltage capacity, this Buchanan JC6 Series component is essential for efficient power distribution in various applications while meeting RoHS compliance standards. Each package contains 40 units, making it convenient for bulk installations. Elevate your wiring setups with the JC6 Assembly's dual barrier strip style and turret block design, ensuring optimal performance in industrial environments.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 796985-9
Color: Black
Series: Buchanan JC6 Series
Amperage: 20 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Quick Connects
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 40
Number of Levels: 1
Number of Positions: 12
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E464
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 131.801 mm, 5.189 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: End Mounting Ears
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Turret (Insulated)
Material Flammability Standard: UL 94V-0
Part Aliases: JC6-Q308-12;796985-9
SKU: AMP796985-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: