Enhance your industrial connectivity with the JC6-P108-05, a versatile black ASSY from the Buchanan JC6 Series. Designed for quick and efficient assembly, this terminal block features a thermoplastic housing and supports amperages of 5A and 20A at voltages of 300V and 600V. With a pitch of 9.53mm (.375 in) and termination via quick connects, it ensures secure and reliable connections for your applications. UL 94V-0 rated for safety, this single-row terminal block accommodates up to 5 positions with wire sizes ranging from .3 to 3mm² (22-12 AWG). Its zinc chromate-plated steel screws and tin-plated copper alloy terminals guarantee durability and conductivity. Whether mounted vertically with 6-32 screws or used on a printed circuit board, this barrier strip with dual barriers and wire clamp combo head offers easy installation and maintenance. Compliant with RoHS standards, it's a dependable solution for your connectivity needs. Package includes 10 units.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1437665-3
Color: Black
Series: Buchanan JC6 Series
Amperage: 20 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Quick Connects
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 10
Number of Levels: 1
Number of Positions: 5
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E464
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 1.936 in, 49.17 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Blade Size: .25 x .032 in, 6.35 x .81 mm
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Flat
Material Flammability Standard: UL 94V-0
Part Aliases: 2-1437665-3;JC6-P108-05
SKU: AMP2-1437665-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: