1546842-4

JC6-Q208-04=JC6 SERIES TERMINA

Discover the JC6 Series Terminal, a crucial component for industrial applications. Featuring quick connects for easy installation, this black thermoplastic terminal boasts a single row design with four positions, perfect for accommodating wires ranging from .3 to 3 mm² (12-22 AWG). With a 20A amperage and 300V voltage rating, it ensures reliable performance. UL 94V-0 compliant for safety, it's suitable for a range of environments. Its vertical panel mount with end mounting ears offers versatility in installation. The copper alloy terminals with bright tin plating guarantee durability and conductivity. The dual barrier strip style and open bottom design with standoffs enhance functionality. RoHS compliant, this terminal is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1546842-4
Color: Black
Series: Buchanan JC6 Series
Amperage: 20 A
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Panel
Termination Method: Quick Connects
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 130
Number of Levels: 1
Number of Positions: 4
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Product Code: E464
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 2.189 in, 55.6 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: End Mounting Ears
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: JC6-Q208-04;1546842-4
SKU: AMP1546842-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: