1546842-6

JC6-Q208-06=JC6 SERIES TERMINA

Introducing the JC6-Q208-06, a vital component in the Buchanan JC6 Series. Designed for industrial use, this black terminal block features a single row with six positions, accommodating wire sizes ranging from .3 to 3 mm² (22-12 AWG). With a quick connect termination method and a 9.53 mm pitch, it offers easy and efficient connectivity for power applications. Made of UL 94V-0 rated thermoplastic housing and copper alloy terminals with bright tin plating, it ensures durability and reliable performance. Mountable on panels with vertical orientation, it includes end mounting ears for secure installation. Compliant with RoHS standards, this terminal block is the perfect choice for high-voltage environments, with a 300 V rating and an amperage capacity of 20 A. Package includes 80 units, making it suitable for various industrial settings. Upgrade your connectivity solutions with the JC6-Q208-06.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1546842-6
Color: Black
Series: Buchanan JC6 Series
Amperage: 20 A
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Panel
Termination Method: Quick Connects
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 80
Number of Levels: 1
Number of Positions: 6
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Product Code: E464
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 2.939 in, 74.65 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: End Mounting Ears
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: JC6-Q208-06;1546842-6
SKU: AMP1546842-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: