1437666-1
JC6-T308-04=JC6 SERIES TERMINA
Enhance your industrial connections with the JC6 Series Terminal Block, featuring a durable thermoplastic housing in sleek black. Designed for optimal performance, this terminal block offers solder turret termination, accommodating wire sizes ranging from .3 to 3 mm² (22 to 12 AWG). With a voltage rating of 300 V and 600 V, and amperage options of 5 A and 20 A, it ensures reliable power distribution. Its UL 94V-0 flammability standard certification guarantees safety, while its wave solder capability up to 265°C simplifies installation. Mounting options include end mounting ears for secure attachment, making it ideal for various industrial applications. This RoHS-compliant terminal block is a versatile solution for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1437666-1 |
Color: | Black |
Series: | Buchanan JC6 Series |
Amperage: | 20 A, 5 A |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Solder Turret |
Pitch: | .375 in, 9.53 mm |
Voltage: | 300 V, 600 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 10 |
Number of Levels: | 1 |
Number of Positions: | 4 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | With |
GPL Description: | Industrial |
Product Code: | E464 |
Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
Screw Material: | Steel |
Length: | 2.189 in, 55.6 mm |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Dual Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | End Mounting Ears |
Screw Head Type: | Wire Clamp Combo Head |
Top Hardware: | Wire Clamp Combo Head |
Block Style: | Turret (Insulated) |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1437666-1;JC6-T308-04 |
SKU: | AMP1437666-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |