5-1437665-2

JC6-Q307-03=JC6 ASSEMBLY

The JC6-Q307-03=JC6 ASSEMBLY is a versatile component from the Buchanan JC6 Series, designed for efficient power distribution in industrial settings. Featuring a durable black thermoplastic housing with UL 94V-0 flammability rating, this assembly ensures safe and reliable performance. With 3 contacts arranged in a single row, it offers a maximum amperage of 20A and voltage ratings of 300V/600V. The quick connect termination method and 6-32 screw size make installation easy, while its vertical mount angle and end mounting ears provide flexibility in positioning. Wave solder capable and RoHS compliant, this assembly meets high standards of quality and environmental responsibility. Suitable for wire sizes ranging from 22-12 AWG, it accommodates a wide range of applications in industrial environments.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-1437665-2
Color: Black
Series: Buchanan JC6 Series
Amperage: 20 A, 5 A
Housing Material: Thermoplastic
Number of Contacts: 3
Number of Rows: 1
Mount Type: Panel
Termination Method: Quick Connects
Body Orientation: Straight
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 130
Number of Levels: 1
Number of Positions: 3
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Product Code: E464
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 1.5 in, 38.1 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Blade Size: .25 x .032 in, 6.35 x .81 mm
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: With
Mounting Options: End Mounting Ears
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Turret (Insulated)
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 5-1437665-2;JC6-Q307-03
SKU: AMP5-1437665-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: