4-1437665-5

JC6-P208-06=JC6 SERIES TERMINA

Enhance connectivity with the JC6 Series Terminal, a crucial component for efficient power distribution. Crafted from durable black thermoplastic, this terminal boasts a high amperage rating of 5A and 20A, making it suitable for a variety of applications. Its quick-connect termination method and vertical mount angle ensure easy installation, while its UL 94V-0 flammability standard certification guarantees safety. With 6 positions and a pitch of 9.53mm, it offers ample space for wire connections. The included 6-32 screw size, steel screw material, and zinc chromate plating provide robust fastening, while the copper alloy terminals with bright tin plating ensure reliable conductivity. RoHS compliant and suitable for use with 22-12 AWG wire sizes, this industrial-grade terminal block is a versatile solution for your circuit board connection needs. Each package contains 120 units, offering cost-effective convenience for bulk installations. Upgrade your setup with the JC6 Series Terminal and experience seamless performance in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1437665-5
Color: Black
Series: Buchanan JC6 Series
Amperage: 20 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Quick Connects
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 120
Number of Levels: 1
Number of Positions: 6
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E464
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 2.939 in, 74.65 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Blade Size: .25 x .032 in, 6.35 x .81 mm
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: With
Mounting Options: End Mounting Ears
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Flat
Material Flammability Standard: UL 94V-0
Part Aliases: 4-1437665-5;JC6-P208-06
SKU: AMP4-1437665-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: