The JC6-Q308-03=JC6 ASSY is a black Thermoplastic housing assembly from the Buchanan JC6 Series, designed for industrial applications. With UL 94V-0 standards met, it ensures safety and reliability. Featuring three contacts in a single row, with a 9.53mm pitch, it offers efficient connectivity. The quick-connect termination method and vertical mount angle facilitate easy installation on panels. Rated for 20A and 300V, it is suitable for various power applications. With wave solder capability and RoHS compliance, it meets environmental standards. The package includes 150 units, each with end mounting ears for secure attachment. Its steel screws with zinc chromate plating and copper alloy terminals with bright tin finish provide durability and conductivity. Suitable for wire sizes ranging from 0.3 to 3mm² (22-12 AWG), it offers versatility in use. The assembly also features dual barrier strip style and turret (insulated) block style, making it ideal for barrier terminal block applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-1437665-4
Color: Black
Series: Buchanan JC6 Series
Amperage: 20 A
Housing Material: Thermoplastic
Number of Contacts: 3
Number of Rows: 1
Mount Type: Panel
Termination Method: Quick Connects
Body Orientation: Straight
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 150
Number of Levels: 1
Number of Positions: 3
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Product Code: E464
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 1.814 in, 46.08 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Blade Size: .25 x .032 in, 6.35 x .81 mm
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: With
Mounting Options: End Mounting Ears
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Turret (Insulated)
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 6-1437665-4;JC6-Q308-03
SKU: AMP6-1437665-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: