1-1437665-5

JC6-P107-11=JC6 ASSEMBLY

The JC6-P107-11=JC6 ASSEMBLY in black is a versatile addition to the Buchanan JC6 Series, offering reliable connections for various applications. With an amperage range of 5A to 20A and voltage ratings of 300V to 600V, it ensures efficient power transmission. Its thermoplastic housing and UL 94V-0 flammability standard compliance guarantee safety. Featuring quick connects for easy termination, a vertical mount angle, and a 6-32 screw size, it provides convenience in installation. With 11 positions and a pitch of 9.53mm, this barrier terminal block is suitable for use in industrial settings, connecting to printed circuit boards with copper alloy terminals plated in bright tin for optimal conductivity. The package includes 90 units, making it ideal for both small and large-scale projects, and its RoHS compliance underscores its commitment to environmental responsibility.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1437665-5
Color: Black
Series: Buchanan JC6 Series
Amperage: 20 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Quick Connects
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 90
Number of Levels: 1
Number of Positions: 11
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E464
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 106.324 mm, 4.186 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Blade Size: .25 x .032 in, 6.35 x .81 mm
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Flat
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1437665-5;JC6-P107-11
SKU: AMP1-1437665-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: