Enhance your industrial connectivity with the JC6 ASSY, part of the Buchanan JC6 Series. Featuring a sleek black thermoplastic housing, this terminal block offers reliable performance with a current rating of 5 A and 20 A. With 15 positions and a 9.53 mm pitch, it provides ample space for secure connections on printed circuit boards. UL 94V-0 compliant for safety, it can handle voltages up to 300 V or 600 V. Its durable construction includes copper alloy terminals with bright tin plating, ensuring efficient signal transmission. Ideal for vertical mounting with 6-32 screws, it comes in a package of 40 for convenience. From its wire clamp combo head to dual barrier strip design, every detail is optimized for ease of use and longevity. RoHS compliant, it meets environmental standards without compromising on performance. Upgrade your connectivity solutions with the JC6 ASSY.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-796985-9
Color: Black
Series: Buchanan JC6 Series
Amperage: 20 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 40
Number of Levels: 1
Number of Positions: 15
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E464
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 160.38 mm, 6.314 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Flat
Material Flammability Standard: UL 94V-0
Part Aliases: 1-796985-9;JC6-P208-15
SKU: AMP1-796985-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: