Enhance your industrial connectivity with our JC6 ASSY, boasting a sleek black design from the Buchanan JC6 Series. This high-performance barrier terminal block features 18 positions for secure wire connections, accommodating wire sizes from .3 to 3 mm² (22 to 12 AWG) with ease. The thermoplastic housing ensures durability, while the copper alloy terminals with bright tin plating guarantee reliable conductivity. With a voltage rating of 300 V and amperage of 20 A, it's perfect for various applications. Its dual barrier strip style and vertical panel mount make installation a breeze, with the added convenience of end mounting ears. Compliant with RoHS standards, this product is not only efficient but also environmentally friendly. Upgrade your setup with this essential component for streamlined connectivity in your industrial projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1546700-7
Color: Black
Series: Buchanan JC6 Series
Amperage: 20 A
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Panel
Termination Method: Quick Connects
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 30
Number of Levels: 1
Number of Positions: 18
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Product Code: E464
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 190.7436 mm, 7.439 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: End Mounting Ears
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Turret (Insulated)
Material Flammability Standard: UL 94V-0
Part Aliases: JC6-Q308-18;1-1546700-7
SKU: AMP1-1546700-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: