1776249-9

JC6-P108-03-229=JC6 ASSEMBLY

Enhance connectivity with the JC6 Assembly, a crucial component in the Buchanan JC6 Series. Designed for industrial use, this black thermoplastic housing boasts a single row and three positions, accommodating wire sizes ranging from 22 to 12 AWG. With a vertical mount angle and printed circuit pin termination, installation is efficient and secure. Meeting UL 94V-0 flammability standards, it ensures safety in operation. The dual barrier strip style, featuring bright tin plating, guarantees reliable performance even in demanding environments. With a voltage rating of 300V and 600V, along with amperages of 5A and 20A, this assembly is suitable for various power applications. The package includes 140 units, each equipped with a combo Phil-Slot screw head for easy maintenance. RoHS compliant, it aligns with environmental standards, making it a sustainable choice for your connectivity needs. Elevate your wiring setups with the JC6 Assembly, delivering quality and durability in every connection.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1776249-9
Color: Black
Series: Buchanan JC6 Series
Amperage: 20 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 140
Number of Levels: 1
Number of Positions: 3
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E464
Wire Size: 22 - 12 AWG, .326 - 3.31 mm²
Tab Width: .25 in, 6.35 mm
Screw Material: Steel
Length: 1.186 in, 30.12 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Tab Plating Finish: Bright
Tab Plating: Tin
Blade Size: .25 x .032 in, 6.35 x .81 mm
Quick Connect Blade Style: 45°, One Sided
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Flat
Material Flammability Standard: UL 94V-0
Part Aliases: JC6-P108-03-229;1776249-9
SKU: AMP1776249-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: