1-1437665-4

JC6-P107-10=JC6 ASSEMBLY

Enhance your industrial connectivity with the JC6 ASSEMBLY, featuring a sleek black design from the Buchanan JC6 Series. This versatile terminal block supports amperages of 5A and 20A, with a housing crafted from durable thermoplastic for reliable performance. With quick connect termination and a 9.53mm pitch, it's easy to install on printed circuit boards. Meeting UL 94V-0 flammability standards, this barrier terminal block ensures safety and compliance. Its 10 positions accommodate wire sizes ranging from .3 to 3mm², making it suitable for various applications. The copper alloy terminals with tin plating guarantee efficient conductivity, while the zinc chromate plated steel screws provide secure mounting. With RoHS compliance and a package quantity of 100, the JC6 ASSEMBLY is a must-have for your electrical projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1437665-4
Color: Black
Series: Buchanan JC6 Series
Amperage: 20 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Quick Connects
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 100
Number of Levels: 1
Number of Positions: 10
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E464
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 3.811 in, 96.8 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Blade Size: .25 x .032 in, 6.35 x .81 mm
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Flat
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1437665-4;JC6-P107-10
SKU: AMP1-1437665-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: